ADUM1241ARZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $6.12000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $11.33000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $6.91000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $4.35024
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $13.16000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $4.29502
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $6.91000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $6.27000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $11.80000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $8.47000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 342
Unit Price: $2.42000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1241ARZ-RL7

DigiKey Part Number
505-ADUM1241ARZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM1241ARZ-RL7CT-ND - Cut Tape (CT)
505-ADUM1241ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1241ARZ-RL7
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1241ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.12000$6.12
10$4.03300$40.33
25$3.48920$87.23
100$2.87380$287.38
250$2.57172$642.93
500$2.38588$1,192.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.35000$2,350.00
Manufacturers Standard Package