
ADV7146KN66 | |
---|---|
DigiKey Part Number | 2156-ADV7146KN66-ND |
Manufacturer | |
Manufacturer Product Number | ADV7146KN66 |
Description | IC DAC 24BIT V-OUT 28DIP |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 3 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 24 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | $13.66000 | $300.52 |