TEXTISTLC2274QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL202JQC

DigiKey Part Number
2156-ADXL202JQC-ND
Manufacturer
Manufacturer Product Number
ADXL202JQC
Description
DUAL-AXIS IMEMS ACCELEROMETER
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g 0.01Hz ~ 5kHz 14-CERPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X, Y
Acceleration Range
±2g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
312
Bandwidth
0.01Hz ~ 5kHz
Output Type
Analog Voltage
Voltage - Supply
5.25V
Features
Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-CSOIC (0.295", 7.50mm Width)
Supplier Device Package
14-CERPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,785
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$27.23000$326.76