
CMP402GSZ-REEL | |
---|---|
DigiKey Part Number | 505-CMP402GSZ-REELTR-ND - Tape & Reel (TR) 505-CMP402GSZ-REELCT-ND - Cut Tape (CT) 505-CMP402GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP402GSZ-REEL |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMP402GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | ±5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2mA, 1mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 75ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.95000 | $14,875.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.16000 | $12.16 |
10 | $8.35700 | $83.57 |
25 | $7.36640 | $184.16 |
100 | $6.24650 | $624.65 |
250 | $5.95000 | $1,487.50 |