LT1121AHVCS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $8.54000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.43000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.61250
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LT1121AHVCS8#TRPBF

DigiKey Part Number
505-LT1121AHVCS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1121AHVCS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1121AHVCS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1121AHVCS8#TRPBF
Description
IC REG LINEAR POS ADJ 150MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121AHVCS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.75V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
14 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.26000$10.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.45000$11,125.00
Manufacturers Standard Package