LT1129IQ#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: $2.03000
Datasheet
TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IQ#TRPBF

DigiKey Part Number
LT1129IQ#TRPBFTR-ND - Tape & Reel (TR)
LT1129IQ#TRPBFCT-ND - Cut Tape (CT)
LT1129IQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1129IQ#TRPBF
Description
IC REG LIN POS ADJ 700MA DDPAK-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129IQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.73000$11.73
10$8.04700$80.47
25$7.08680$177.17
100$6.00040$600.04
250$5.67500$1,418.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.67500$4,256.25
Manufacturers Standard Package