


LT1175CST-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1175CST-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1175CST-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1175CST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175CST-5#TRPBF |
Description | IC REG LIN -5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CST-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60db ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.19000 | $9.19 |
10 | $6.20600 | $62.06 |
25 | $5.42840 | $135.71 |
100 | $4.54940 | $454.94 |
250 | $4.11772 | $1,029.43 |
500 | $4.08750 | $2,043.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.08750 | $8,175.00 |