

LT1763CDE-1.8#TRPBF | |
---|---|
DigiKey Part Number | LT1763CDE-1.8#TRPBFTR-ND - Tape & Reel (TR) LT1763CDE-1.8#TRPBFCT-ND - Cut Tape (CT) LT1763CDE-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763CDE-1.8#TRPBF |
Description | IC REG LINEAR 1.8V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE-1.8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.43000 | $8.43 |
10 | $5.66300 | $56.63 |
25 | $4.94200 | $123.55 |
100 | $4.12630 | $412.63 |
250 | $3.72596 | $931.49 |
500 | $3.63750 | $1,818.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.63750 | $9,093.75 |