

LT1763IS8-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1763IS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1763IS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1763IS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763IS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
10 | $5.99600 | $59.96 |
25 | $5.24040 | $131.01 |
100 | $4.38560 | $438.56 |
250 | $3.96596 | $991.49 |
500 | $3.91250 | $1,956.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.91250 | $9,781.25 |