



LT1790ACS6-4.096#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1790ACS6-4.096#TRPBFTR-ND - Tape & Reel (TR) 505-LT1790ACS6-4.096#TRPBFCT-ND - Cut Tape (CT) 505-LT1790ACS6-4.096#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-4.096#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-4.096#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 89µVrms | |
Voltage - Input | 4.6V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.56000 | $9.56 |
10 | $6.47400 | $64.74 |
25 | $5.66880 | $141.72 |
100 | $4.75860 | $475.86 |
250 | $4.31248 | $1,078.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.31250 | $10,781.25 |