LT1963EQ-3.3#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 102
Unit Price: $8.79000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.30000
Datasheet
TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6

LT1963EQ-3.3#TRPBF

DigiKey Part Number
LT1963EQ-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1963EQ-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1963EQ-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963EQ-3.3#TRPBF
Description
IC REG LINEAR 3.3V 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963EQ-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.08000$9.08
10$6.13100$61.31
25$5.36160$134.04
100$4.49100$449.10
250$4.06360$1,015.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.02500$3,018.75
Manufacturers Standard Package