SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-8

LT3009ESC8-2.5#TRMPBF

DigiKey Part Number
505-LT3009ESC8-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3009ESC8-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT3009ESC8-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009ESC8-2.5#TRMPBF
Description
IC REG LINEAR 2.5V 20MA SC-70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3009ESC8-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.37000$4.37
10$2.82600$28.26
25$2.42280$60.57
100$1.96720$196.72
250$1.74348$435.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.47500$737.50
Manufacturers Standard Package