


LT3032IDE-5#TRPBF | |
---|---|
DigiKey Part Number | LT3032IDE-5#TRPBFTR-ND - Tape & Reel (TR) LT3032IDE-5#TRPBFCT-ND - Cut Tape (CT) LT3032IDE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3032IDE-5#TRPBF |
Description | IC REG LIN 5V 150MA/150MA 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032IDE-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.77000 | $8.77 |
10 | $5.90600 | $59.06 |
25 | $5.15920 | $128.98 |
100 | $4.31510 | $431.51 |
250 | $3.90068 | $975.17 |
500 | $3.83750 | $1,918.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.83750 | $9,593.75 |