


LT3470HTS8#TRMPBF | |
---|---|
DigiKey Part Number | LT3470HTS8#TRMPBFTR-ND - Tape & Reel (TR) LT3470HTS8#TRMPBFCT-ND - Cut Tape (CT) LT3470HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470HTS8#TRMPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470HTS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.75000 | $10.75 |
10 | $7.33400 | $73.34 |
25 | $6.44320 | $161.08 |
100 | $5.43570 | $543.57 |
250 | $5.05000 | $1,262.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.05000 | $2,525.00 |