



LT3480EMSE#TRPBF | |
---|---|
DigiKey Part Number | LT3480EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3480EMSE#TRPBFCT-ND - Cut Tape (CT) LT3480EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3480EMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3480EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.63600 | $76.36 |
25 | $6.71480 | $167.87 |
100 | $5.67380 | $567.38 |
250 | $5.31248 | $1,328.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.31250 | $13,281.25 |