
LT3837EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3837EFE#TRPBFTR-ND - Tape & Reel (TR) LT3837EFE#TRPBFCT-ND - Cut Tape (CT) LT3837EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3837EFE#TRPBF |
Description | IC REG CTRLR FLYBACK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3837EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.11000 | $10.11 |
10 | $6.87100 | $68.71 |
25 | $6.02560 | $150.64 |
100 | $5.07010 | $507.01 |
250 | $4.65000 | $1,162.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.65000 | $11,625.00 |