LT5400BIMS8E-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $5.22500
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.76250
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $14.10000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $12.95000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $12.95000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $16.80000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $14.22500
Datasheet
8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BIMS8E-2#TRPBF

DigiKey Part Number
505-LT5400BIMS8E-2#TRPBFTR-ND - Tape & Reel (TR)
505-LT5400BIMS8E-2#TRPBFCT-ND - Cut Tape (CT)
505-LT5400BIMS8E-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5400BIMS8E-2#TRPBF
Description
RES ARRAY 4 RES 100K OHM 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BIMS8E-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
800mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.43000$14.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.73750$14,343.75
Manufacturers Standard Package