LT8390IFE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $13.52000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.18750
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $13.52000
Datasheet
24 TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP EP
24 TSSOP EP Pad View

LT8390IFE#TRPBF

DigiKey Part Number
505-LT8390IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8390IFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8390IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8390IFE#TRPBF
Description
IC REG CTRLR BUCK/BOOST 28TSS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8390IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Frequency - Switching
190kHz ~ 630kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.02000$14.02
10$9.72300$97.23
25$8.60400$215.10
100$7.33910$733.91
250$7.18752$1,796.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.18750$14,375.00
Manufacturers Standard Package