



LT8584IFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8584IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8584IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8584IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8584IFE#TRPBF |
Description | IC BATT BALANCER 1-12CEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8584IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.75000 | $9.75 |
10 | $6.60700 | $66.07 |
25 | $5.78800 | $144.70 |
100 | $4.86280 | $486.28 |
250 | $4.42500 | $1,106.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.42500 | $11,062.50 |