LTC2630CSC6-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.17500
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.79000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
High Speed Converters by Analog Devices

LTC2630CSC6-HZ12#TRPBF

DigiKey Part Number
505-LTC2630CSC6-HZ12#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2630CSC6-HZ12#TRPBFCT-ND - Cut Tape (CT)
505-LTC2630CSC6-HZ12#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2630CSC6-HZ12#TRPBF
Description
IC DAC 12BIT V-OUT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630CSC6-HZ12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
4.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.95000$5.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.17500$5,437.50
Manufacturers Standard Package