


LTC2944IDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2944IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2944IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2944IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2944IDD#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2944IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $7.42100 | $74.21 |
25 | $6.52120 | $163.03 |
100 | $5.50390 | $550.39 |
250 | $5.12500 | $1,281.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.12500 | $12,812.50 |