Parametric Equivalent


LTC3787EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3787EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3787EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3787EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3787EUFD#TRPBF |
Description | IC REG CTRLR BOOST 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3787EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.13000 | $11.13 |
| 10 | $7.60700 | $76.07 |
| 25 | $6.68920 | $167.23 |
| 100 | $5.65120 | $565.12 |
| 250 | $5.28752 | $1,321.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.28750 | $13,218.75 |





