LTC3788IGN-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $11.13000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.97500
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.28750
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP

LTC3788IGN-1#TRPBF

DigiKey Part Number
LTC3788IGN-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3788IGN-1#TRPBF
Description
IC REG CTRLR BOOST 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3788IGN-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
105kHz ~ 760kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.97500$14,937.50
Manufacturers Standard Package