TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3803IS6-5#TRPBF

DigiKey Part Number
505-LTC3803IS6-5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3803IS6-5#TRPBFCT-ND - Cut Tape (CT)
505-LTC3803IS6-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3803IS6-5#TRPBF
Description
IC REG CTRLR FLYBACK TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3803IS6-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 8.1V
Frequency - Switching
200kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.86000$5.86
10$3.85000$38.50
25$3.32720$83.18
100$2.73520$273.52
250$2.44460$611.15
500$2.26584$1,132.92
1,000$2.21250$2,212.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.21250$5,531.25
Manufacturers Standard Package