


LTC4040IUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4040IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4040IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4040IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4040IUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4040IUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.21900 | $72.19 |
25 | $6.33920 | $158.48 |
100 | $5.34470 | $534.47 |
250 | $4.95000 | $1,237.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.95000 | $12,375.00 |