10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4079IDD#TRPBF

DigiKey Part Number
505-LTC4079IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4079IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4079IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4079IDD#TRPBF
Description
IC BATT CHG MULTI-CHEM 10DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4079IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
250mA
Battery Pack Voltage
-
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.15000$9.15
10$6.17600$61.76
25$5.40160$135.04
100$4.52600$452.60
250$4.09608$1,024.02
500$4.06250$2,031.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.06250$10,156.25
Manufacturers Standard Package