
LTC4306CGN#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC4306CGN#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4306CGN#TRPBFCT-ND - Cut Tape (CT) 161-LTC4306CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4306CGN#TRPBF |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306CGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.05000 | $11.05 |
10 | $7.55000 | $75.50 |
25 | $6.63760 | $165.94 |
100 | $5.60590 | $560.59 |
250 | $5.23752 | $1,309.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.23750 | $13,093.75 |