
LTC4381ADKE-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4381ADKE-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4381ADKE-2#TRPBF |
Description | LOW ICC, 1A SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 500mA 32-DFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4381ADKE-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4V ~ 72V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.62500 | $14,062.50 |