LTC6241HVIDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.55000
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6241HVIDD#TRPBF

DigiKey Part Number
LTC6241HVIDD#TRPBFTR-ND - Tape & Reel (TR)
LTC6241HVIDD#TRPBFCT-ND - Cut Tape (CT)
LTC6241HVIDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6241HVIDD#TRPBF
Description
IC CMOS 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6241HVIDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
100 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.73900$57.39
25$5.01000$125.25
100$4.18550$418.55
250$3.78068$945.17
500$3.70000$1,850.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.70000$9,250.00
Manufacturers Standard Package