


LTC6811IG-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6811IG-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6811IG-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6811IG-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6811IG-2#TRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6811IG-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.92000 | $20.92 |
10 | $14.89500 | $148.95 |
25 | $13.32520 | $333.13 |
100 | $12.15000 | $1,215.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.15000 | $24,300.00 |