TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6907HS6#TRPBF

DigiKey Part Number
505-LTC6907HS6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6907HS6#TRPBFCT-ND - Cut Tape (CT)
505-LTC6907HS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6907HS6#TRPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6907HS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
40kHz ~ 4MHz
Voltage - Supply
3V ~ 3.6V
Current - Supply
305 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,912
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.74600$47.46
25$4.12240$103.06
100$3.41790$341.79
250$3.07192$767.98
500$2.90000$1,450.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.90000$7,250.00
Manufacturers Standard Package