
LTC6930IMS8-8.00#TRPBF | |
---|---|
DigiKey Part Number | LTC6930IMS8-8.00#TRPBFTR-ND - Tape & Reel (TR) LTC6930IMS8-8.00#TRPBFCT-ND - Cut Tape (CT) LTC6930IMS8-8.00#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-8.00#TRPBF |
Description | IC OSC SILICON 8MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-8.00#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
10 | $3.50700 | $35.07 |
50 | $3.17900 | $158.95 |
100 | $3.04770 | $304.77 |
500 | $2.93760 | $1,468.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.40000 | $6,000.00 |