


LTC6992CS6-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6992CS6-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6992CS6-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6992CS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992CS6-2#TRPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992CS6-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.46250 | $6,156.25 |