INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP06EZ

DigiKey Part Number
2156-OP06EZ-ND
Manufacturer
Manufacturer Product Number
OP06EZ
Description
IC INST AMP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
63$4.77000$300.51