
Super SMD Capacitor Kits C06-200B | |
---|---|
DigiKey Part Number | 3838-SuperSMDCapacitorKitsC06-200BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Super SMD Capacitor Kits C06-200B |
Description | 0603 size 96 values, 0.5 to 47uF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 47uF 10 ~ 50V Surface Mount, MLCC 19200 Pieces (96 Values - 200 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 47uF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 19200 Pieces (96 Values - 200 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $479.90000 | $479.90 |