Super SMD Capacitor Kits C12-50B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Super SMD Capacitor Kits C12-50B

DigiKey Part Number
3838-SuperSMDCapacitorKitsC12-50BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Super SMD Capacitor Kits C12-50B
Description
1206 size 81 values 1.5p to 220u
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1.5pF ~ 220µF 6.3 ~ 50V Surface Mount, MLCC 4050 Pieces (81 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1.5pF ~ 220µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%, ±20%
Applications
-
Features
-
Quantity
4050 Pieces (81 Values - 50 Each)
Packages Included
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$399.90000$399.90