


SMT Resistor Kits R08E24-50 | |
---|---|
DigiKey Part Number | 3838-SMTResistorKitsR08E24-50TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SMT Resistor Kits R08E24-50 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/8W Surface Mount 64000 Pieces (128 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 64000 Pieces (128 Values - 500 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.90000 | $99.90 |