
TECEV104 | |
---|---|
DigiKey Part Number | 3838-TECEV104-ND |
Manufacturer | |
Manufacturer Product Number | TECEV104 |
Description | EVAL BOARD FOR TEC5V4A-D |
Customer Reference | |
Detailed Description | TEC5V4A-D, TEC5V6A-D, TECA1-xV-xV-DAH - TEC Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | TEC Controller | |
Embedded | Yes | |
Utilized IC / Part | TEC5V4A-D, TEC5V6A-D, TECA1-xV-xV-DAH | |
Primary Attributes | 5V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $33.90000 | $339.00 |