
1317G2 | |
---|---|
DigiKey Part Number | 2243-1317G2-ND |
Manufacturer | |
Manufacturer Product Number | 1317G2 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.66700 | $16.67 |
25 | $1.56280 | $39.07 |
50 | $1.48800 | $74.40 |
100 | $1.41690 | $141.69 |
300 | $1.31113 | $393.34 |
500 | $1.26470 | $632.35 |
1,000 | $1.20434 | $1,204.34 |
2,500 | $1.12898 | $2,822.45 |