
HS25 100R FL | |
---|---|
DigiKey Part Number | 2485-HS25100RFL-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS25 100R FL |
Description | RES CHAS MNT 100 OHMS 1% 25W |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |