ACTCP00008B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTCP00008B

DigiKey Part Number
5773-ACTCP00008B-ND
Manufacturer
ARCTIC
Manufacturer Product Number
ACTCP00008B
Description
Cooler Zubehoer Waermeleitpaste
Customer Reference
Detailed Description
Thermal Thermal Paste 8 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCTIC
Series
Packaging
Retail Package
Part Status
Discontinued at Digi-Key
Type
Thermal Paste
Size / Dimension
8 gram Syringe
Usable Temperature Range
-50°C ~ 150°C
Color
Gray
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aero Malls Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.99000$9.99
5$8.99000$44.95
10$7.99000$79.90
20$6.99000$139.80