A-AV-02-45-28-091-S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-AV-02-45-28-183-S1

DigiKey Part Number
123-A-AV-02-45-28-183-S1-ND
Manufacturer
Manufacturer Product Number
A-AV-02-45-28-183-S1
Description
A/V CABLE, 1830MM, AWG28, 4C, WH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable 4 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
4 Conductor
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.47000$4.47
Manufacturers Standard Package