A-BAT-CH-C6-EA-CSR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C6-EA-CSR1

DigiKey Part Number
123-A-BAT-CH-C6-EA-CSR1TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C6-EA-CSR1CT-ND - Cut Tape (CT)
123-A-BAT-CH-C6-EA-CSR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C6-EA-CSR1
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1632
Mounting Type
Chassis Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.45400$4.54
50$0.39840$19.92
100$0.37670$37.67
250$0.34984$87.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$0.30111$481.78
3,200$0.28470$911.04
4,800$0.27552$1,322.50
8,000$0.26438$2,115.04
11,200$0.25728$2,881.54
16,000$0.24997$3,999.52
40,000$0.23213$9,285.20
Manufacturers Standard Package