
A-CCS 032-Z-SM/T | |
---|---|
DigiKey Part Number | 123-A-CCS032-Z-SM/TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-CCS 032-Z-SM/T |
Description | IC SOCKET, CHIP CARRIER, 1.27MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72957 | $2,188.71 |