
A-MJH-8-EA-GRP-S6 | |
---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GRP-S6-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GRP-S6 |
Description | MODULAR, RJ45, 1.02MM, 8PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.06300 | $10.63 |
25 | $0.99680 | $24.92 |
70 | $0.92671 | $64.87 |
140 | $0.88243 | $123.54 |
280 | $0.84029 | $235.28 |
560 | $0.80016 | $448.09 |
1,050 | $0.76544 | $803.71 |
2,520 | $0.72125 | $1,817.55 |