
AWG28-50/F-1/300 | |
---|---|
DigiKey Part Number | 123-AWG28-50/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-50/F-1/300 |
Description | CBL RIBN 50COND 0.039 MULT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.969" (50.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
2 | $5.98500 | $11.97 |
3 | $5.65333 | $16.96 |
5 | $5.26000 | $26.30 |
7 | $5.01571 | $35.11 |
10 | $4.76900 | $47.69 |
25 | $4.18640 | $104.66 |
50 | $3.79380 | $189.69 |
100 | $3.43930 | $343.93 |




