
AWG28-9/F/300 | |
---|---|
DigiKey Part Number | 123-AWG28-9/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-9/F/300 |
Description | CBL RIBN 9COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
2 | $0.88500 | $1.77 |
3 | $0.83667 | $2.51 |
5 | $0.77800 | $3.89 |
7 | $0.74286 | $5.20 |
10 | $0.70700 | $7.07 |
25 | $0.62080 | $15.52 |
50 | $0.56260 | $28.13 |
100 | $0.50980 | $50.98 |




