
V5629V | |
---|---|
DigiKey Part Number | AE10825-ND |
Manufacturer | |
Manufacturer Product Number | V5629V |
Description | HEATSINK ANOD ALUM SOT-32 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5629V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 38.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.78800 | $7.88 |
25 | $0.75040 | $18.76 |
50 | $0.72340 | $36.17 |
100 | $0.69720 | $69.72 |
250 | $0.66412 | $166.03 |
500 | $0.64012 | $320.06 |
1,000 | $0.61697 | $616.97 |
5,000 | $0.56631 | $2,831.55 |