

056.00510.00-A | |
|---|---|
DigiKey Part Number | 3109-056.00510.00-A-ND |
Manufacturer | |
Manufacturer Product Number | 056.00510.00-A |
Description | CAP FEEDTHRU 100V AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 5 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.181" Dia x 5.157" L (30.00mm x 131.00mm) | |
Height (Max) | - | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.38000 | $218.38 |
| 5 | $161.75000 | $808.75 |
| 10 | $158.52000 | $1,585.20 |

