

056.00530.00-B | |
|---|---|
DigiKey Part Number | 3109-056.00530.00-B-ND |
Manufacturer | |
Manufacturer Product Number | 056.00530.00-B |
Description | CAP FEEDTHRU 250VAC AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 250VAC 5 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 250VAC | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.181" Dia x 5.157" L (30.00mm x 131.00mm) | |
Height (Max) | - | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.90000 | $214.90 |
| 5 | $159.18000 | $795.90 |
| 10 | $156.01000 | $1,560.10 |

